IC 2 5/13-ST-5 08
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IC 2 5/13-ST-5 08
Alias/AKA:
1786284
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
The PHOENIX CONTACT part IC 2.5/13-ST-5 08 is a durable PCB connector designed for reliable electrical connections. With a nominal current of 12 A and a rated voltage of 320 V (III/2), this connector is suitable for various industrial applications. The connector features a nominal cross-section of 2.5 mm², 13 positions, and a pitch of 5.08 mm, providing ample space for multiple connections. The screw connection with tension sleeve ensures a secure and stable connection. The connector is color-coded green for easy identification and features a tin contact surface for enhanced conductivity and longevity.
Search Keywords:
IC2513ST508
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$20.58
$20.580
5
$18.43
$92.150
10
$17.86
$178.600
13
$17.68
$229.840
25
$17.50
$437.500
38
$17.33
$658.540
50
+
$15.46
$773.000
Product Guides