ILB ETH 24 DI16 DIO16-2TX
Phoenix ContactInline - Block IO - Ethernet - RJ45 socket - Digital inputs: 32 - 24 V DC - connection method: 3-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 2-wire - degree of protection: IP20 - including Inline connector
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ILB ETH 24 DI16 DIO16-2TX
Alias/AKA:
2832962
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Electromechanical
Typical Input Voltage:
24 VDC
Maximum Input Voltage:
30 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
24 VDC
Maximum Load Current:
500 mA
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued
Inline - Block IO - Ethernet - RJ45 socket - Digital inputs: 32 - 24 V DC - connection method: 3-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 2-wire - degree of protection: IP20 - including Inline connector
Search Keywords:
ILBETH24DI16DIO162TXAccessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
IB IL FIELD 2
Labeling field - width: 12.2 mm
ZBFM 6/WH:UNBEDRUCKT
Flat zack marker sheet - Sheet - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - ...