MINI MCR-2-UNI-UI-2UI-PT
Phoenix ContactUniversally configurable 4-way signal duplicator - with plug-in connection technology for the electrical isolation and duplication of analog signals. Configurable via DIP switch or software. Push-in connection technology - standard configuration. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
MINI MCR-2-UNI-UI-2UI-PT
Alias/AKA:
2905028
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 2905028 is a versatile 4-way signal duplicator suitable for the electrical isolation and duplication of analog signals. Featuring plug-in connection technology, this device offers easy installation and provides reliable electrical isolation. The signal duplicator can be configured either via a convenient DIP switch or through software, ensuring flexibility and ease of use. The standard configuration of the device includes push-in connection technology, facilitating secure and efficient electrical connections.
Search Keywords:
MINIMCR2UNIUI2UIPT
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
10
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$319.26
$319.260
3
$306.14
$918.420
5
$297.98
$1,489.900
10
$293.51
$2,935.100
15
+
$289.10
$4,336.500
Product Guides
Accessories
MINI MCR-2-FM-RC
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
MINI MCR-2-PTB-PT
Power terminal with plug-in connection technology for delivering the supply voltage to the ...
MINI MCR-2-FM-RC-PT
Fault monitoring module with plug-in connection technology for evaluating and reporting gr ...
US-EMLP (15X5) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UCT-EM (30X5) YE
Marker for end clamp - Sheet - yellow - unlabeled - can be labeled with: TOPMARK NEO - TOP ...
UC-EMLP (15X5) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
UCT-EM (30X5)
Marker for end clamp - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPM ...
US-EMLP (15X5)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
IFS-USB-PROG-ADAPTER
Programming adapter with USB interface - for programming with software. The USB driver is ...
MINI MCR-2-PTB
Power terminal with plug-in connection technology for delivering the supply voltage to the ...
UC-EMLP (15X5)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (15X5) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...