help desk software
DATA SHEET

NBC-MS/ 0 5-94B/MS SCO US

Phoenix Contact

Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight M12 SPEEDCON / IP67 - coding: A - cable length: 0.5 m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NBC-MS/ 0 5-94B/MS SCO US
Alias/AKA:
1408748
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Gender:
PL-PL
Wire Size:
26 AWG
Cable Length:
0.5 m
Operating Temperature:
-25 to 85 °C
Stay connected with ease using the PHOENIX CONTACT part 1408748, a high-quality network cable designed for Ethernet CAT5 (1 Gbps) connections. This cable features an 8-position design and is shielded for added protection against interference. The PUR halogen-free material and water blue RAL 5021 color make it suitable for various environments. Equipped with a straight M12 SPEEDCON plug with IP67 protection and coding: A, this cable has a length of 0.5 meters, making it ideal for compact installations.
Search Keywords:
NBCMS0594BMSSCOUS
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.31
$53.310
5
$50.29
$251.450
10
$47.61
$476.100
25
$45.22
$1,130.500
50
$44.55
$2,227.500
100
$43.60
$4,360.000
250 +
$42.94
$10,735.000
Tools/3D Models
Product Guides