help desk software
DATA SHEET

OPT- 5DC/230AC/ 1

Phoenix Contact

Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/0.75 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
OPT- 5DC/230AC/ 1
Alias/AKA:
2982139
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Output Type:
AC
Input Type:
DC
Mounting:
Through Hole
Dimension:
15 x 5 x 28 mm
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/0.75 A
Search Keywords:
OPT5DC230AC1
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/9/24
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.51
$46.510
5
$43.69
$218.450
10
$41.20
$412.000
30
$38.97
$1,169.100
50
$38.39
$1,919.500
100
$37.45
$3,745.000
250 +
$36.89
$9,222.500
Tools/3D Models
Product Guides