OV-24DC/ 60DC/4
Phoenix ContactSolid-state relay, for signal amplification and isolation of the control and load circuits, can be plugged in the solderable plug-in bases SIM-AMS or with PCB connection for mounting directly onto the PCB, input: 4.25-32 V DC, output: 1-60 V DC/4 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
OV-24DC/ 60DC/4
Alias/AKA:
2982647
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
4 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.2 x 10.5 mm
Solid-state relay, for signal amplification and isolation of the control and load circuits, can be plugged in the solderable plug-in bases SIM-AMS or with PCB connection for mounting directly onto the PCB, input: 4.25-32 V DC, output: 1-60 V DC/4 A
Search Keywords:
OV24DC60DC4
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$53.09
$53.090
5
$50.08
$250.400
10
$47.41
$474.100
25
$45.03
$1,125.750
50
$44.36
$2,218.000
100
$43.41
$4,341.000
250
+
$42.76
$10,690.000
Product Guides