Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PKB 190X4 8
Alias/AKA:
1005473
RoHS:
Yes
HTS:
3926909990
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Style:
Standard Locking
Body Material:
Polyamide
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Life Cycle:
Discontinued & Replaced
Cable tie, dimensions: L x W, 190 x 4.8 mm, color: transparent
Search Keywords:
PKB190X48
This product is not in stock and cannot be back-ordered
Product Guides