PLC-BSC- 24DC/21
Phoenix Contact6.2 mm PLC basic terminal block with screw connection - without relays or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-BSC- 24DC/21
Alias/AKA:
2966016
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
PLC Terminal Blocks
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
24 VDC
Maximum Current Rating:
N/A
Wire Size:
14-26 AWG
Operating Temperature:
-25 to 60 °C
The PLC-BSC-24DC/21 is a compact 6.2 mm basic terminal block designed by PHOENIX CONTACT for PLC applications. This terminal block features a secure screw connection for easy and reliable wiring. It is specifically designed for mounting on a DIN rail NS 35/7.5. The PLC-BSC-24DC/21 is a versatile terminal block that does not include relays or solid-state relays, making it ideal for various low voltage applications. It is designed with 1 PDT (single pole double throw) configuration, allowing flexibility in connecting and controlling multiple devices. This terminal block is powered by a 24 V DC input voltage, ensuring reliable and efficient operation. With its compact size and reliable performance, the PLC-BSC-24DC/21 is the perfect choice for space-constrained PLC applications that require secure and efficient wiring.
Search Keywords:
PLCBSC24DC21
IN STOCK:
41
Can Ship immediately
On Order:
400
can ship 12/26/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$14.78
$147.800
30
$13.09
$392.700
50
$12.90
$645.000
100
$12.39
$1,239.000
250
$12.20
$3,050.000
500
$11.90
$5,950.000
1,000
+
$11.72
$11,720.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray