help desk software
DATA SHEET

PLC-OSC- 24DC/ 24DC/ 2/ACT

Phoenix Contact

PLC Actuator Interface 5-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 24DC/ 24DC/ 2/ACT
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
DIN Rail
Operating Temperature:
-25 to 60 °C
The 2966676 is PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC and output: 3 - 33 V DC/3 A.
Search Keywords:
PLCOSC24DC24DC2ACT
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$55.80
$167.400
6
$53.26
$319.560
9
$48.83
$439.470
10
$39.53
$395.300
20 +
$37.56
$751.200
Tools/3D Models
Product Guides