help desk software
DATA SHEET

PLC-OSC- 24DC/ 24DC/ 5/ACT

Phoenix Contact

Conn PLC Terminal Blocks Screw Cable Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 24DC/ 24DC/ 5/ACT
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Cable Mount
The PHOENIX CONTACT part 2982786 is a PLC-INTERFACE designed for output functions. It includes the PLC-BSC.../ACT basic terminal block with screw connection and a plug-in miniature solid-state relay. This PLC-INTERFACE is specifically designed for mounting on DIN rail NS 35/7,5. It features 1 normally open (N/O) contact. The input voltage is 24 V DC, while the output voltage ranges from 3 V to 33 V DC with a maximum current rating of 5 A. With its reliable and efficient design, this PLC-INTERFACE is a perfect choice for various industrial automation applications.
Search Keywords:
PLCOSC24DC24DC5ACT
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$53.40
$160.200
6
$50.97
$305.820
9
$46.73
$420.570
10
$37.83
$378.300
20 +
$35.94
$718.800
Possible Replacement
2982786
2982786
VIEW PRODUCT
Tools/3D Models
Product Guides