Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 5DC/ 24DC/100KHZ-
Alias/AKA:
2902967
RoHS:
Yes
HTS:
8536410030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
N/A
Output Device:
MOSFET
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
86 x 6.2 x 80 mm
Solid State Relay 1.2V DC-IN 30V DC-OUT
Search Keywords:
PLCOSC5DC24DC100KHZ
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$64.75
$64.750
5
$61.08
$305.400
10
$57.83
$578.300
25
$54.25
$1,356.250
50
$53.44
$2,672.000
100
$52.63
$5,263.000
250
+
$51.12
$12,780.000
Product Guides