PLC-RPT- 24UC/21-21AU/RW
Phoenix ContactPLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature class TX: -40°C to +70°C - 2 PDTs - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-RPT- 24UC/21-21AU/RW
Alias/AKA:
2900349
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The PHOENIX CONTACT part PLC-RPT- 24UC/21-21AU/RW is a compact and reliable solution for railway applications. It features a basic terminal block with a convenient push-in connection and a plug-in miniature relay with multi-layer gold contacts. With a voltage range of 0.7 x U to 1.25 x U, this PLC-INTERFACE is designed to work efficiently in a variety of electrical systems. The temperature class TX, ranging from -40°C to +70°C, ensures that the device can withstand extreme temperatures commonly found in railway environments. This model offers two PDTs (double-pole double-throw) for versatile control and input voltage of 24 V DC. Trust in the PHOENIX CONTACT part PLC-RPT- 24UC/21-21AU/RW for a highly efficient and reliable solution for your railway automation needs.
Search Keywords:
PLCRPT24UC2121AURW
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
10
can ship
12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
can ship
12/11/24
Quantity
Unit Price
Ext. Price
1
$91.69
$91.690
3
$90.32
$270.960
5
$81.28
$406.400
8
$71.12
$568.960
10
+
$69.70
$697.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 14-PLC BK
Single plug-in bridge - length: 14 mm - number of positions: 2 - color: black
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...