PLC-RSC- 24DC/21-21AU
Phoenix ContactPLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-RSC- 24DC/21-21AU
Alias/AKA:
2967125
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
PLC Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
DIN Rail
Operating Temperature:
-25 to 60 °C
Dimension:
14 x 80 x 94 mm
Termination Style:
Screw Terminal
Coil Current:
18 mA
Contact Form:
2 Form C
The PHOENIX CONTACT part PLC-RSC- 24DC/21-21AU is a reliable and efficient PLC-INTERFACE component. This part consists of the PLC-BSC.../21 basic terminal block with screw connection and a plug-in miniature relay with multi-layer gold contacts. It is designed for easy installation and mounting on DIN rail NS 35/7,5. With two PDTs (pole double throw), this part offers great flexibility in handling various input voltage applications. The input voltage for this component is 24 V DC, making it suitable for a wide range of industrial automation systems. The PLC-RSC- 24DC/21-21AU is built with high-quality materials to ensure durability and long-lasting performance. The plug-in design enables quick and easy replacement in case of maintenance or troubleshooting. Overall, this PHOENIX CONTACT part is a reliable and versatile solution for industrial automation needs, providing a secure and efficient connection for your electrical systems.
Search Keywords:
PLCRSC24DC2121AU
IN STOCK:
124
Can Ship immediately
Manufacturer Stock:
999
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$26.44
$26.440
5
$26.04
$130.200
30
$23.42
$702.600
50
$22.15
$1,107.500
100
$21.82
$2,182.000
250
$21.29
$5,322.500
500
+
$20.97
$10,485.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8L/FLK14/OUT
V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8L/FLK14/OUT/M
V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 14-PLC BK
Single plug-in bridge - length: 14 mm - number of positions: 2 - color: black