help desk software
DATA SHEET

PLD M 260 W-85/95 715/D40/

Phoenix Contact

LED Machine Light, 24 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLD M 260 W-85/95 715/D40/
Alias/AKA:
2702936
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color Temperature:
5000 K
Color:
White
Category:
LED Area Light
LED Machine Light, 24 V DC
Search Keywords:
PLDM260W8595715D40
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$592.20
$592.200
3
$560.62
$1,681.860
5
$552.21
$2,761.050
10 +
$543.93
$5,439.300
Tools/3D Models
Product Guides