help desk software
DATA SHEET

PSH 5-10

Phoenix Contact

Shield connection clamp - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSH 5-10
Alias/AKA:
3040601
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Style:
Clamp
Body Material:
N/A
Color:
Black
Shield connection clamp - color: black
Search Keywords:
PSH510
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.02
$80.100
25
$14.29
$357.250
50
$13.27
$663.500
100
$12.55
$1,255.000
250
$12.37
$3,092.500
500
$12.06
$6,030.000
1,000 +
$11.88
$11,880.000
Tools/3D Models
Product Guides