PSR-SCF-120UC/URM/2X21
Phoenix ContactUniversal safety relay with forcibly guided contacts - two PDT contacts - for U<sub>N</sub> 120 V AC/DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCF-120UC/URM/2X21
Alias/AKA:
2981376
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
120 V
Coil Current:
9 mA
Coil Resistance:
N/A
Dimension:
17.5 x 75 x 60.5 mm
Operating Temperature:
-20 to 50 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5(NO)/3.5(NC) A
Mounting:
DIN Rail
The Phoenix Contact PSR-SCF-120UC/URM/2X21 is a universal safety relay designed with forcibly guided contacts, including two PDT contacts. This relay is specifically configured for a rated operational voltage (UN) of 120 V AC/DC, making it ideal for a wide range of safety applications. With its high reliability and performance, the PSR-SCF-120UC/URM/2X21 ensures optimal safety monitoring and control in various industrial settings.
Search Keywords:
PSRSCF120UCURM2X21
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$85.05
$85.050
5
$78.71
$393.550
10
$72.24
$722.400
25
$70.31
$1,757.750
50
$68.49
$3,424.500
100
$67.46
$6,746.000
250
+
$66.45
$16,612.500
Product Guides