PSR-SCP- 24UC/URM/3X1/3X2
Phoenix ContactSafe coupling relay with force-guided contacts - 3 N/O contacts - 3 N/C contacts - plug-in screw terminal block - width: 22.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SCP- 24UC/URM/3X1/3X2
Alias/AKA:
2981839
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Coil Current:
45 mA
Coil Resistance:
N/A
Dimension:
22.5 x 114.5 x 99 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PST-NO,3PST-NC
Contact Form:
3 Form A,3 Form B
Maximum Current Rating:
6 A
Mounting:
DIN Rail
The PHOENIX CONTACT PSR-SCP-24UC/URM/3X1/3X2 is a safe coupling relay designed with force-guided contacts. It features 3 normally open (N/O) contacts and 3 normally closed (N/C) contacts, providing reliable and secure connectivity. The relay is easy to install with its plug-in screw terminal block, offering convenience and efficiency. With a compact width of 22.5 mm, it can fit in tight spaces without sacrificing functionality. This coupling relay is ideal for applications where safety is a top priority, ensuring the integrity of circuits and protecting against faults.
Search Keywords:
PSRSCP24UCURM3X13X2
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
26
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$152.75
$152.750
5
$142.09
$710.450
10
$129.58
$1,295.800
25
$127.64
$3,191.000
50
$124.92
$6,246.000
75
$123.04
$9,228.000
100
+
$121.20
$12,120.000
Product Guides