help desk software
DATA SHEET

PSR-SPP- 24DC/ESD/4X1/30

Phoenix Contact

Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - automatic or manual activation - 2 N/O contacts with a fixed dropout delay of 0.1 s ... 30 s - pluggable Push-in terminal block

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SPP- 24DC/ESD/4X1/30
Alias/AKA:
2981813
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Dimension:
22.5 x 114.5 x 112 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPST-NO
Contact Form:
2 Form A
Maximum Current Rating:
6 A
Mounting:
DIN Rail
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - automatic or manual activation - 2 N/O contacts with a fixed dropout delay of 0.1 s ... 30 s - pluggable Push-in terminal block
Search Keywords:
PSRSPP24DCESD4X130
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
2   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$347.59
$347.590
3
$333.30
$999.900
5
$324.41
$1,622.050
10
$319.55
$3,195.500
15 +
$314.75
$4,721.250
Tools/3D Models
Product Guides