PSR-SPP- 24DC/ESD/5X1/1X2/
Phoenix ContactElectromechanical Relay 24VDC 6(NO)/3(NC)A 5PST-NO/SPST-NC (( 45mm 114.5mm 112mm)) DIN Rail Safety Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PSR-SPP- 24DC/ESD/5X1/1X2/
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
155 mA
Coil Resistance:
N/A
Dimension:
45 x 114.5 x 112 mm
Operating Temperature:
-20 to 55 °C
Termination Style:
N/A
Contact Arrangement:
5PST-NO,SPST-NC
Contact Form:
5 Form A,1 Form B
Maximum Current Rating:
6(NO)/3(NC) A
Mounting:
DIN Rail
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 6(NO)/3(NC)A 5PST-NO/SPST-NC (( 45mm 114.5mm 112mm)) DIN Rail Safety Relay
Search Keywords:
PSRSPP24DCESD5X11X2
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides