PT 1X2+F-BE
Phoenix ContactBase element for protective plug PT with protective circuit for a 2-core floating signal circuit. Integrated gas arrester as coarse protection between GND and PE. Mounting on NS 35/7.5 und NS 35/15 - housing width: 17.5 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PT 1X2+F-BE
Alias/AKA:
2856126
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Attenuation:
N/A
This plug-in 2856126 surge suppressor from Phoenix Contact, also called a surge protector, adds an extra layer of protection from surges. This surge suppressor has an operating temperature range of -40 °C to 85 °C. This product is 17.7 mm long, 65.5 mm tall and 90 mm deep.
Search Keywords:
PT1X2FBE
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$85.80
$85.800
5
$79.81
$399.050
10
$73.71
$737.100
25
$71.89
$1,797.250
50
$70.17
$3,508.500
100
$69.11
$6,911.000
250
+
$68.08
$17,020.000
Product Guides
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 5:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...