PT 4+F-BE
Phoenix ContactBase element for protective plug PT with protective circuit for a 4-wire floating signal circuit - gas-filled surge arrester between the connections 3-4 (GND) and 9-10 - for mounting on NS 35/7.5 and NS35/15 - housing width: 17.5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PT 4+F-BE
Alias/AKA:
2839415
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Attenuation:
N/A
Base element for protective plug PT with protective circuit for a 4-wire floating signal circuit - gas-filled surge arrester between the connections 3-4 (GND) and 9-10 - for mounting on NS 35/7.5 and NS35/15 - housing width: 17.5 mm
Search Keywords:
PT4FBE
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$153.55
$153.550
5
$142.09
$710.450
10
$128.65
$1,286.500
25
$126.72
$3,168.000
50
$123.64
$6,182.000
75
$121.78
$9,133.500
100
+
$119.95
$11,995.000
Product Guides
Accessories
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
SSA 5-10
Shield fast connection for 5 ... 10 mm cable diameter. Potential connecting cable: 200 mm ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 5:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
SSA 3-6
Shield fast connection for 3 ... 6 mm cable diameter. Potential connecting cable: 200 mm - ...