QPD P3PE2 5 6-10 BK
Phoenix ContactConnector - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 6 mm ... 10 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QPD P3PE2 5 6-10 BK
Alias/AKA:
1423987
RoHS:
Yes
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Connector - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 6 mm ... 10 mm