QUINT-PS/1AC/24DC/ 5/CO
Phoenix ContactPrimary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 1-phase - output: 24 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/1AC/24DC/ 5/CO
Alias/AKA:
2320908
RoHS:
Yes
HTS:
8504407007
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5.0 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
125 x 40 x 130 mm
The PHOENIX CONTACT QUINT-PS/1AC/24DC/5/CO is a primary-switched QUINT POWER power supply designed for DIN rail mounting. It features SFB (Selective Fuse Breaking) Technology, providing enhanced protection and increased system availability. With its protective coating, this power supply is built to withstand harsh environments, making it suitable for a variety of applications. The input is 1-phase, and the output delivers a reliable 24 V DC with a maximum current of 5 A.
Search Keywords:
QUINTPS1AC24DC5CO
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
229
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$477.84
$477.840
3
$452.35
$1,357.050
5
$445.57
$2,227.850
10
+
$438.88
$4,388.800
Product Guides
Accessories
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-ORING/24DC/2X10/1X20
Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB techn ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter
QUINT-PS/FAN/4
The fan for QUINT-PS/1AC and .../3AC can be mounted without the need for tools or other ac ...