help desk software
DATA SHEET

QUINT-PS/24DC/24DC/10/CO

Phoenix Contact

Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 24 V DC - output: 24 V DC/10 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/24DC/24DC/10/CO
Alias/AKA:
2320555
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
32 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
10 A
Output Power:
240 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
125 x 48 x 130 mm
Output Type:
Fixed
Family:
2320555
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 24 V DC - output: 24 V DC/10 A
Search Keywords:
QUINTPS24DC24DC10CO
IN STOCK: 0
Factory Lead-Time
5 Weeks
Tools/3D Models
Product Guides