QUINT-PS/3AC/24DC/ 5
Phoenix ContactPrimary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 3-phase, output: 24 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-PS/3AC/24DC/ 5
Alias/AKA:
2866734
RoHS:
Yes
HTS:
8504407007
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
320 to 575 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5.0 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
125 x 40 x 130 mm
The Phoenix Contact part QUINT-PS/3AC/24DC/5 is a high-quality primary-switched QUINT POWER power supply designed for DIN rail mounting. It features the innovative SFB (Selective Fuse Breaking) technology, which ensures reliable and selective shutdown of faulty current paths, minimizing downtime and increasing system availability. This power supply has a 3-phase input and provides a stable 24 V DC output with a current rating of 5 A. It is the perfect choice for demanding industrial applications where robust, reliable power supply is required.
Search Keywords:
QUINTPS3AC24DC5
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
13
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$375.73
$375.730
3
$360.50
$1,081.500
5
$355.09
$1,775.450
10
+
$346.46
$3,464.600
Product Guides
Accessories
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-ORING/24DC/2X10/1X20
Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB techn ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter
QUINT-PS/FAN/4
The fan for QUINT-PS/1AC and .../3AC can be mounted without the need for tools or other ac ...