QUINT-UPS/ 24DC/ 24DC/20
Phoenix ContactUninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/20 A - including mounted universal DIN rail adapter UTA 107/30 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
QUINT-UPS/ 24DC/ 24DC/20
Alias/AKA:
2320238
RoHS:
Yes
HTS:
8537109170
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Voltage Rating:
N/A
Battery Recharge Time:
N/A
Efficiency:
98 %
Data Lines Connector:
N/A
Family:
2320238
Battery Capacity:
N/A
Backup Time:
60 min
The PHOENIX CONTACT QUINT-UPS/24DC/24DC/20 is a highly reliable uninterruptible power supply with IQ technology, designed for easy DIN rail mounting. It has an input voltage of 24 V DC and an output voltage of 24 V DC/20 A, making it suitable for a wide range of applications. This UPS comes with the mounted universal DIN rail adapter UTA 107/30, making installation hassle-free. With its advanced IQ technology, it provides enhanced diagnostics and communication features, ensuring efficient power management and maximum uptime for critical systems. Whether you need to protect sensitive equipment, maintain power during blackouts, or ensure uninterrupted operation of your industrial applications, the QUINT-UPS/24DC/24DC/20 is the perfect choice for reliable power backup and optimal energy efficiency.
Search Keywords:
QUINTUPS24DC24DC20
IN STOCK:
0
On Order:
50
can ship 12/16/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$519.55
$519.550
3
$491.84
$1,475.520
5
$484.46
$2,422.300
10
+
$477.19
$4,771.900
Product Guides
Accessories
IFS-CONFSTICK-L
Multi-functional memory block with handle for the INTERFACE system; for easy storage and b ...
IFS-USB-DATACABLE
Used for communicating between industrial PCs and Phoenix Contact devices with the 12-pos. ...
UPS-BAT/LI-ION/24DC/120WH
Energy storage device - LI-ION technology - 24 V DC - 120 Wh - for ambient temperatures of ...
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
UPS-BAT/VRLA/24DC/38AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 38 Ah - automatic detection ...
UPS-BAT/VRLA-WTR/24DC/26AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 26 Ah - tool-free battery r ...
UPS-CAP/24DC/10A/10KJ
Maintenance-free energy storage based on double-layer capacitor - 24 V DC - 10 kJ - automa ...
UPS-BAT/VRLA/24DC/3.4AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah - tool-free battery ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter
IFS-CONFSTICK
Multi-functional memory block for the INTERFACE systemf for easy storage and backup of the ...
IFS-RS232-DATACABLE
Data cable for communication between devices with a D-SUB 9 RS-232 connection and Phoenix ...
UPS-BAT/VRLA-WTR/24DC/13AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 13 Ah - tool-free battery r ...
UPS-CAP/24DC/20A/20KJ
Maintenance-free energy storage based on double-layer capacitor - 24 V DC - 20 kJ - automa ...
UPS-BAT/VRLA/24DC/7.2AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah - tool-free battery ...