RAD-CAB-PFP400-100
Phoenix ContactAntenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 4.1 / 6.9 / 10.4 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2x N (male) - cable length: 30 m (100 ft.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
RAD-CAB-PFP400-100
Alias/AKA:
2867238
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 4.1 / 6.9 / 10.4 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2x N (male) - cable length: 30 m (100 ft.)
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$330.17
$330.170
3
$317.58
$952.740
5
$309.75
$1,548.750
10
$305.10
$3,051.000
15
+
$300.52
$4,507.800
Product Guides