REL-IR/L-120AC/4X21AU
Phoenix ContactPlug-in industrial relay with power contacts and additional hard gold plating, 4 PDTs, test button, status LED, mechanical switch setting display, coil voltage: 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-IR/L-120AC/4X21AU
Alias/AKA:
2834135
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
4.43 KOhm
Life Cycle:
Discontinued & Replaced
Plug-in industrial relay with power contacts and additional hard gold plating, 4 PDTs, test button, status LED, mechanical switch setting display, coil voltage: 120 V AC
Search Keywords:
RELIRL120AC4X21AU
This product is not in stock and cannot be back-ordered
Product Guides