REL-MR- 24DC/21-21/MS
Phoenix ContactPlug-in miniature relay - with power contact - 2 PDTs - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2 - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR- 24DC/21-21/MS
Alias/AKA:
2987943
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
8 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.33 KOhm
The PHOENIX CONTACT REL-MR- 24DC/21-21/MS is a highly reliable and versatile plug-in miniature relay. It features power contacts and has two PDTs (double throw contacts) for effective switching applications. The relay also includes a convenient test button and a mechanical switch position indicator, allowing you to easily monitor the status of the relay.Additionally, the REL-MR- 24DC/21-21/MS is equipped with a status LED, which provides a visual indication of the relay's operational state. The relay also features a freewheeling diode, ensuring efficient and safe operation by suppressing voltage spikes.With its polarity A1+ - A2 and input voltage of 24 V DC, this relay is designed to meet your specific needs and provide reliable performance. Whether used in industrial control systems, automation applications, or any other electrical circuit, the PHOENIX CONTACT REL-MR- 24DC/21-21/MS is the ideal choice for efficient and secure switching.
Search Keywords:
RELMR24DC2121MS
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
On Order:
5
can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$13.728
$13.728
10
$12.480
$124.800
30
$12.290
$368.700
50
$12.110
$605.500
100
$11.930
$1,193.000
250
$11.750
$2,937.500
500
$11.570
$5,785.000
1,000
+
$11.400
$11,400.000
Product Guides