REL-MR- 24DC/21AU
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR- 24DC/21AU
Alias/AKA:
2961121
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
Connector
Operating Temperature:
-40 to 85 °C
Dimension:
28 x 5 x 15 mm
Termination Style:
Solder Pin
Coil Current:
7 mA
Contact Form:
1 Form C
The PHOENIX CONTACT REL-MR-24DC/21AU is a plug-in miniature power relay that offers reliable switching performance in a compact form factor. Featuring a multi-layer gold contact, this relay provides enhanced durability and excellent electrical conductivity, ensuring long-lasting and stable operation. With a 1 PDT (single pole, double throw) configuration, it allows for flexible switching applications. The input voltage of 24 V DC makes it suitable for a wide range of industrial and automation systems. Designed with quality and reliability in mind, this power relay from PHOENIX CONTACT is the perfect choice for demanding applications that require efficient and precise switching.
Search Keywords:
RELMR24DC21AU
IN STOCK:
42
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$16.85
$168.500
30
$15.88
$476.400
50
$15.23
$761.500
100
$14.82
$1,482.000
250
$14.44
$3,610.000
500
$14.22
$7,110.000
1,000
+
$13.90
$13,900.000
Product Guides