REL-MR- 24DC/21HC/MS
Phoenix ContactPlug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR- 24DC/21HC/MS
Alias/AKA:
2987888
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Plug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC
Search Keywords:
RELMR24DC21HCMS
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
742
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$8.45
$84.500
30
$7.12
$213.600
100
$6.74
$674.000
250
$6.33
$1,582.500
500
$6.23
$3,115.000
1,000
$6.14
$6,140.000
2,500
+
$6.03
$15,075.000
Product Guides