REL-MR- 48DC/21-21AU
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 48 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-MR- 48DC/21-21AU
Alias/AKA:
2834847
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
29 x 12.7 x 15.7 mm
Termination Style:
PC Pin
Coil Current:
8.7 mA
Contact Form:
2 Form C
Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 48 V DC
Search Keywords:
RELMR48DC2121AU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$11.10
$111.000
30
$10.59
$317.700
50
$9.84
$492.000
100
$9.43
$943.000
250
$9.18
$2,295.000
500
$8.94
$4,470.000
1,000
+
$8.81
$8,810.000
Product Guides