REL-PR2- 24DC/2X21
Phoenix ContactPlug-in high-power relay with power contacts - 2 PDTs - coil voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-PR2- 24DC/2X21
Alias/AKA:
2903698
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Plug-in high-power relay with power contacts - 2 PDTs - coil voltage: 24 V DC