REL-PR3- 24DC/3X21
Phoenix ContactPlug-in high-power relay with power contacts - 3 PDTs - coil voltage: 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
REL-PR3- 24DC/3X21
Alias/AKA:
2903702
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
16 A
Mounting:
Connector
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
428.6 Ohm
The PHOENIX CONTACT REL-PR3-24DC/3X21 is a plug-in high-power relay with power contacts, featuring 3 PDTs (potential double throw) and a coil voltage of 24 V DC. This reliable and durable relay is ideal for industrial applications requiring high-power switching capabilities.
Search Keywords:
RELPR324DC3X21
IN STOCK:
5
Can Ship immediately
On Order:
80
can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$15.15
$75.750
25
$13.52
$338.000
50
$12.55
$627.500
100
$11.87
$1,187.000
250
$11.70
$2,925.000
500
$11.41
$5,705.000
1,000
+
$11.24
$11,240.000
Product Guides