SAC-3P-1 5-PUR/A-1L-R
Phoenix ContactSensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Damping diode - cable length: 1.5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P-1 5-PUR/A-1L-R
Alias/AKA:
1400589
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
PL
Wire Size:
20 AWG
Cable Length:
1.5 m
Operating Temperature:
-20 to 85 °C
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector A - with 1 LED - connected with Damping diode - cable length: 1.5 m
Search Keywords:
SAC3P15PURA1LR
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$21.59
$21.590
10
$20.28
$202.800
25
$19.12
$478.000
50
$18.34
$917.000
100
$17.85
$1,785.000
250
$17.38
$4,345.000
500
+
$17.12
$8,560.000
Product Guides