SAC-3P- 5 0-PVC/A-1L-Z
Phoenix ContactSensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P- 5 0-PVC/A-1L-Z
Alias/AKA:
1439502
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
LiYY
Gender:
PL
Wire Size:
20 AWG
Cable Length:
5 m
Operating Temperature:
-20 to 85 °C
Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 5 m
Search Keywords:
SAC3P50PVCA1LZ
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$18.55
$18.550
10
$17.50
$175.000
25
$16.56
$414.000
50
$15.93
$796.500
100
$15.54
$1,554.000
250
$15.17
$3,792.500
500
+
$14.94
$7,470.000
Product Guides