SAC-3P-5 0-PVC/M12FS B-L
Phoenix ContactCable Assembly Sensor/Actuator 5m 22AWG 3 POS IP68 M12 Circular SKT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P-5 0-PVC/M12FS B-L
Alias/AKA:
1431652
RoHS:
Yes
HTS:
8544429000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Sensor/Actuator
Gender:
SKT
Wire Size:
22 AWG
Cable Length:
5 m
Life Cycle:
Discontinued
Cable Assembly Sensor/Actuator 5m 22AWG 3 POS IP68 M12 Circular SKT