Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P-M12Y/2X4 0-140
Alias/AKA:
1502484
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
M
Wire Size:
22 AWG
Cable Length:
4 m
Operating Temperature:
-25 to 80 °C
Cable Assembly Sensor/Actuator 4m 22AWG 4 POS Circular M
Search Keywords:
SAC3PM12Y2X40140
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$31.79
$31.790
5
$31.31
$156.550
25
$28.15
$703.750
50
$26.63
$1,331.500
100
$26.23
$2,623.000
250
$25.60
$6,400.000
500
+
$25.21
$12,605.000
Product Guides