SAC-3P-M12Y/2XM12FS PE
Phoenix ContactY distributor - 4-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded and Socket straight M12 - A-coded
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P-M12Y/2XM12FS PE
Alias/AKA:
1683455
RoHS:
Yes
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
M12 Circular
Gender:
PL/RCP/RCP
Body Orientation:
Y Style
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
PIN/SKT/SKT
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V
1683455 is a 4-position, M12 Y-distibutor. This distibutor has one A-coded straight plug and two A-coded straight sockets. Contact material is made of Copper Zinc in bright alloy/white bronze finish and knurl material is nickel-plated zinc die-cast.
Search Keywords:
SAC3PM12Y2XM12FSPE
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$35.47
$35.470
5
$33.32
$166.600
10
$32.82
$328.200
25
$30.13
$753.250
50
$29.32
$1,466.000
100
$28.88
$2,888.000
250
+
$28.20
$7,050.000
Product Guides
Accessories
PROT-M12 MS-PA-CHAIN
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
PROT-M12 FS
M12 sealing cap for unoccupied M12 plugs of the sensor/actuator cable - flush-type plugs a ...
PROT-M12 FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
SAC BIT M12-D15
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assemb ...
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
PROT-M12
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...