help desk software
DATA SHEET

SAC-3P-MR/10 0-542 SCO BK

Phoenix Contact

Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-3P-MR/10 0-542 SCO BK
Alias/AKA:
1406313
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Sensor/Actuator
Gender:
PL
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m
Search Keywords:
SAC3PMR100542SCOBK
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.84
$19.840
10
$18.64
$186.400
25
$17.57
$439.250
50
$16.85
$842.500
100
$16.40
$1,640.000
250
$15.98
$3,995.000
500 +
$15.74
$7,870.000
Tools/3D Models
Product Guides