help desk software
DATA SHEET

SAC-4P-10 0-800/M12FS

Phoenix Contact

Sensor/actuator cable - 4-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m - for robots and drag chains

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-4P-10 0-800/M12FS
Alias/AKA:
1567335
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 4-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m - for robots and drag chains
Search Keywords:
SAC4P100800M12FS
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.33
$47.330
5
$44.46
$222.300
10
$41.92
$419.200
25
$40.19
$1,004.750
50
$39.12
$1,956.000
100
$38.11
$3,811.000
250 +
$37.54
$9,385.000
Tools/3D Models
Product Guides