help desk software
DATA SHEET

SAC-5P- 5 0-924/FR SCO

Phoenix Contact

Bus system cable - CANopen® - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 5 m - Connector unshielded

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5P- 5 0-924/FR SCO
Alias/AKA:
1405982
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Bus System
Gender:
SKT
Wire Size:
22 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 90 °C
Bus system cable - CANopen® - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 5 m - Connector unshielded
Search Keywords:
SAC5P50924FRSCO
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.86
$42.860
5
$40.27
$201.350
10
$37.97
$379.700
25
$36.40
$910.000
50
$35.43
$1,771.500
100
$34.51
$3,451.000
250 +
$34.00
$8,500.000
Tools/3D Models
Product Guides