SAC-5P-M12MR/10 0-PUR P
Phoenix ContactSensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - with plastic knurl
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5P-M12MR/10 0-PUR P
Alias/AKA:
1442667
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
M
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-25 to 90 °C
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 10 m - with plastic knurl
Search Keywords:
SAC5PM12MR100PURP
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$36.09
$36.090
5
$33.90
$169.500
10
$33.40
$334.000
25
$30.65
$766.250
50
$29.84
$1,492.000
100
$29.39
$2,939.000
250
+
$28.69
$7,172.500
Product Guides