SAC-5PY-F/M-F VP SH
Phoenix ContactY distributor - 5-position - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - Parallel distributor
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SAC-5PY-F/M-F VP SH
Alias/AKA:
1419933
RoHS:
Yes
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Tee Style
Mounting:
Cable Mount
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V
Y distributor - 5-position - shielded - Socket straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded and Plug straight M12 SPEEDCON - A-coded - Parallel distributor
Search Keywords:
SAC5PYFMFVPSH
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
308
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$99.22
$99.220
5
$91.81
$459.050
10
$84.27
$842.700
25
$82.02
$2,050.500
50
$79.89
$3,994.500
100
$78.69
$7,869.000
250
+
$77.51
$19,377.500
Product Guides
Accessories
PROT-M12 MS-PA-CHAIN
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
PROT-M12 FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
PROT-M12 FS-M
M12 metal sealing cap for unoccupied M12 plugs of the sensor/actuator cable, flush-type pl ...
SAC BIT M12-D15
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assemb ...
PROT-M12 SH
An M12 screw plug for the unoccupied M12 sockets of the shielded sensor/actuator cable - b ...