help desk software
DATA SHEET

SACB-4/ 8- 5,0PUR

Phoenix Contact

Sensor/actuator box, Connection method: M12 socket Plastic, Number of slots: 4, Number of positions: 5, Coding: A - standard, Slot assignment: Double, Status indication: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: No .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACB-4/ 8- 5,0PUR
RoHS:
Yes
HTS:
8544429000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Sensor/Actuator
Gender:
F
Wire Size:
20 AWG
Cable Length:
5 m
Sensor/actuator box, Connection method: M12 socket Plastic, Number of slots: 4, Number of positions: 5, Coding: A - standard, Slot assignment: Double, Status indication: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: No
Search Keywords:
SACB4850PUR
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.59
$131.590
5
$110.74
$553.700
10
$106.36
$1,063.600
25 +
$102.32
$2,558.000
Possible Replacement
1680885
1680885
VIEW PRODUCT
Tools/3D Models
Product Guides