SACC-FP-F-M12/M14 SMD
Phoenix ContactM12 female connector - front mounting SMD with M14 screw fastening
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-FP-F-M12/M14 SMD
Alias/AKA:
1412079
RoHS:
Yes
HTS:
7415338010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Housing Screw Connection
Dimension:
12.9 x 17 mm
Operating Temperature:
-25 to 85 °C
M12 female connector - front mounting SMD with M14 screw fastening
Search Keywords:
SACCFPFM12M14SMD
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.95
$49.500
50
$4.18
$209.000
100
$3.95
$395.000
250
$3.80
$950.000
500
$3.71
$1,855.000
1,000
$3.62
$3,620.000
2,500
$3.57
$8,925.000
5,000
+
$3.51
$17,550.000
Product Guides