SACC-M12FS-5PL M
Phoenix ContactConnector - Universal - 5-position - unshielded - Socket straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-M12FS-5PL M
Alias/AKA:
1424652
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part SACC-M12FS-5PL M is a versatile connector that is perfect for various applications. This 5-position, unshielded connector features a straight M12 socket with an A-coded configuration. It is equipped with a convenient push-in connection, making installation quick and easy. The knurl material of this connector is zinc die-cast, which is nickel-plated for added durability and protection. With an external cable diameter range of 4 mm to 8 mm, this connector can accommodate a wide range of cable sizes.
Search Keywords:
SACCM12FS5PLM
IN STOCK:
225
Can Ship immediately
Manufacturer Stock:
4,725
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$13.14
$65.700
25
$12.21
$305.250
50
$12.01
$600.500
100
$11.78
$1,178.000
250
$11.60
$2,900.000
500
$11.42
$5,710.000
1,000
+
$11.25
$11,250.000
Product Guides
Product Changes