SACC-M12MRD-4Q SH
Phoenix ContactBus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Plug angled M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-M12MRD-4Q SH
Alias/AKA:
1553624
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Nickel/Gold
Termination Method:
N/A
Maximum Current Rating:
1.75 A
Maximum Voltage Rating:
60 V
The PHOENIX CONTACT SACC-M12MRD-4Q SH is a bus system connector designed for Ethernet CAT5 connections at a high data transfer rate of 100 Mbps. It features a 4-position design and is shielded to ensure optimal signal transmission and protection against interference. The plug is angled M12 with a D-coded configuration for easy and secure connection. The connector utilizes insulation displacement connection technology for efficient and reliable connections. Made from robust nickel-plated brass with a knurled texture, it offers excellent durability and a secure grip. The connector is compatible with external cables with a diameter ranging from 4 mm to 8 mm, making it suitable for a wide range of applications.
Search Keywords:
SACCM12MRD4QSH
IN STOCK:
46
Can Ship immediately
Manufacturer Stock:
105
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$36.89
$36.890
5
$34.65
$173.250
10
$34.13
$341.300
25
$31.33
$783.250
50
$30.49
$1,524.500
100
$30.04
$3,004.000
250
+
$29.32
$7,330.000
Product Guides
Accessories
ALU-SB
Shielding foil - for fixing the braided shield of shielded cables. Length: 4 cm - width: 1 ...
TSD 08 SAC
Torque screw driver with preset torque of 0.8 Nm - with 4 mm hexagon for accommodating SAC ...
MICROFOX-SB
Electronic diagonal cutter - round head - without chamfer - with opening spring - mirror-p ...
PROT-M12 FS-PA-CHAIN
M12 sealing cap made of plastic with fixing band - for sensor cables - for free M12 plugs
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
WIREFOX-D 40
Stripping tool - for stripping cables of 4.5 mm €‘ 40 mm€‘Ø - insulation thickness of up ...
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
VS-CABLE-STRIP-VARIO
Stripping tool, for the multi-level stripping of shielded cables
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...