help desk software
DATA SHEET

SACC-MSD-4QO SH PN SCO

Phoenix Contact

Connector - PROFINET CAT5 (100 Mbps) - 4-position - halogen-free - shielded - Plug straight M12 SPEEDCON - D-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SACC-MSD-4QO SH PN SCO
Alias/AKA:
1411068
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
M12 Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60,48 VDC|VAC
Connector - PROFINET CAT5 (100 Mbps) - 4-position - halogen-free - shielded - Plug straight M12 SPEEDCON - D-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm
Search Keywords:
SACCMSD4QOSHPNSCO
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.54
$32.540
5
$30.56
$152.800
10
$30.11
$301.100
25
$27.63
$690.750
50
$26.90
$1,345.000
100
$26.49
$2,649.000
250 +
$25.86
$6,465.000
Tools/3D Models
Product Guides