SF-BIT-PH 2-50
Phoenix ContactScrew bit - PH cross - E6.3-1/4" drive - size: PH 2 x 50 mm - hardened - suitable for holders as per DIN 3126-F 6.3 / ISO 1173
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SF-BIT-PH 2-50
Alias/AKA:
1212580
RoHS:
Yes
HTS:
8207906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Body Diameter:
N/A
Body Length:
50 mm
Screw bit - PH cross - E6.3-1/4" drive - size: PH 2 x 50 mm - hardened - suitable for holders as per DIN 3126-F 6.3 / ISO 1173
Search Keywords:
SFBITPH250
IN STOCK:
0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$4.01
$20.050
50
$3.34
$167.000
100
$3.29
$329.000
250
$3.02
$755.000
500
$2.94
$1,470.000
1,000
$2.90
$2,900.000
2,500
$2.83
$7,075.000
5,000
+
$2.78
$13,900.000
Product Guides